Part Details for CZRUR27VB-HF by Comchip Technology Corporation Ltd
Results Overview of CZRUR27VB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRUR27VB-HF Information
CZRUR27VB-HF by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRUR27VB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRUR27VB-HF-ND
|
DigiKey | DIODE ZENER 27V 150MW SOD523F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0425 / $0.0666 | Buy Now |
DISTI #
750-CZRUR27VB-HF
|
Mouser Electronics | Zener Diodes 0.15W, VZ=27V RoHS: Compliant | 0 |
|
$0.0420 / $0.3700 | Order Now |
|
NAC | DIODE ZENER 27V 150MW 0603 SOD523F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0470 / $0.1100 | Buy Now |
Part Details for CZRUR27VB-HF
CZRUR27VB-HF CAD Models
CZRUR27VB-HF Part Data Attributes
|
CZRUR27VB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRUR27VB-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |