Part Details for CZRU52C2V4-HF by Comchip Technology Corporation Ltd
Results Overview of CZRU52C2V4-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU52C2V4-HF Information
CZRU52C2V4-HF by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRU52C2V4-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRU52C2V4-HF-ND
|
DigiKey | DIODE ZENER 2.4V 150MW SOD523F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.0600 | Buy Now |
DISTI #
750-CZRU52C2V4-HF
|
Mouser Electronics | Zener Diodes 0.15W, VR=2.4V RoHS: Compliant | 1070 |
|
$0.0400 / $0.3400 | Buy Now |
DISTI #
V72:2272_17121097
|
Arrow Electronics | Zener Diode Single 2.4V 5% 85Ohm 150mW 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Strips | Americas - 23 |
|
$0.0016 / $0.0136 | Buy Now |
|
NAC | Zener Diode, 2.4V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0430 / $0.1000 | Buy Now |
Part Details for CZRU52C2V4-HF
CZRU52C2V4-HF CAD Models
CZRU52C2V4-HF Part Data Attributes
|
CZRU52C2V4-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C2V4-HF
Comchip Technology Corporation Ltd
Zener Diode, 2.4V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
CZRU52C2V4-HF Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the manufacturer's application note or design guide, which provides detailed guidelines for optimal performance and thermal management.
-
To ensure reliability and longevity, follow the recommended operating temperature range, use a suitable thermal management system, and ensure proper PCB design and layout to minimize thermal stress.
-
The device has built-in ESD protection, but handling precautions such as using an anti-static wrist strap, mat, or packaging, and avoiding direct contact with the device's pins are still necessary to prevent damage.
-
The device is designed to withstand certain levels of vibration and shock, but it's essential to consult the manufacturer's specifications and perform thorough testing to ensure the device meets the requirements of your specific application.
-
Consult the manufacturer's troubleshooting guide or application note, which provides guidance on identifying and resolving common issues, such as overheating, electrical noise, or malfunction.