Part Details for CZRU52C2V2 by Comchip Technology Corporation Ltd
Results Overview of CZRU52C2V2 by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU52C2V2 Information
CZRU52C2V2 by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRU52C2V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1020-2-ND
|
DigiKey | DIODE ZENER 2.2V 150MW SOD523F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.0550 | Buy Now |
DISTI #
750-CZRU52C2V2
|
Mouser Electronics | Zener Diodes ZENER, 150mW 2.2V RoHS: Compliant | 2669 |
|
$0.0380 / $0.3400 | Buy Now |
DISTI #
27183864
|
Verical | Zener Diode Single 2.2V 5% 100Ohm 150mW 2-Pin SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1709 | Buy Now |
|
NAC | Zener Diode, 2.2V V(Z), 5%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0430 / $0.1000 | Buy Now |
Part Details for CZRU52C2V2
CZRU52C2V2 CAD Models
CZRU52C2V2 Part Data Attributes
|
CZRU52C2V2
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C2V2
Comchip Technology Corporation Ltd
Zener Diode, 2.2V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRU52C2V2
This table gives cross-reference parts and alternative options found for CZRU52C2V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C2V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSZU52C2V2RZ | Taiwan Semiconductor | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, 0603, 2 PIN | CZRU52C2V2 vs TSZU52C2V2RZ |
CZRU52C2V2 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the CZRU52C2V2 is to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise and EMI. Additionally, it's recommended to place a 10uF capacitor between the VIN and GND pins to filter out high-frequency noise.
-
To ensure the stability of the output voltage, it's recommended to use a minimum of 10uF capacitor on the output pin, and to keep the output traces as short as possible. Additionally, the input voltage should be stable and within the recommended range to ensure a stable output voltage.
-
The maximum operating temperature for the CZRU52C2V2 is 125°C, with a derating of 1.5mA per degree Celsius above 85°C. It's recommended to keep the operating temperature below 85°C for optimal performance and reliability.
-
Yes, the CZRU52C2V2 is suitable for high-reliability applications, such as automotive, industrial, and medical devices. However, it's recommended to follow the recommended operating conditions, and to perform thorough testing and validation to ensure the device meets the required reliability standards.
-
The CZRU52C2V2 has a thermal pad on the bottom of the package, which should be connected to a solid ground plane or a thermal pad on the PCB to dissipate heat. Additionally, it's recommended to keep the ambient temperature below 85°C, and to use a heat sink or thermal interface material if the device is expected to operate at high temperatures.