Part Details for CZRU52C27 by Comchip Technology Corporation Ltd
Results Overview of CZRU52C27 by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU52C27 Information
CZRU52C27 by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRU52C27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1046-1-ND
|
DigiKey | DIODE ZENER 27V 150MW SOD523F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.2200 | Buy Now |
DISTI #
750-CZRU52C27
|
Mouser Electronics | Zener Diodes ZENER, 150mW 27V RoHS: Compliant | 3877 |
|
$0.0380 / $0.2700 | Buy Now |
DISTI #
35655713
|
Verical | Zener Diode Single 27V 5% 80Ohm 150mW 2-Pin SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1709 | Buy Now |
|
Quest Components | ZENER DIODE, 27V V(Z), 5%, 0.15W, SILICON, UNIDIRECTIONAL | 10 |
|
$0.1200 | Buy Now |
|
NAC | Zener Diode, 27V V(Z), 5%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.0430 / $0.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ |
Part Details for CZRU52C27
CZRU52C27 CAD Models
CZRU52C27 Part Data Attributes
|
CZRU52C27
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C27
Comchip Technology Corporation Ltd
Zener Diode, 27V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
CZRU52C27 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad connected to a large copper area on the PCB, ensuring good thermal conductivity. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves, ensure good thermal design, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
The recommended soldering profile for the CZRU52C27 involves a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. A soldering iron with a temperature range of 350-400°C is recommended.
-
While the CZRU52C27 is not specifically designed for high-humidity environments, it can still be used with proper precautions. Ensure the device is properly sealed, and consider applying a conformal coating to protect against moisture.
-
The recommended storage condition for the CZRU52C27 involves storing the devices in their original packaging, in a dry, cool place (temperature range: 5-30°C, humidity: 40-60%). Avoid exposing the devices to direct sunlight or moisture.