Part Details for CZRU52C27-HF by Comchip Technology Corporation Ltd
Results Overview of CZRU52C27-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU52C27-HF Information
CZRU52C27-HF by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRU52C27-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRU52C27-HF-ND
|
DigiKey | DIODE ZENER 27V 150MW SOD523F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.0550 | Buy Now |
DISTI #
750-CZRU52C27-HF
|
Mouser Electronics | Zener Diodes ZENER 0.2W 27V RoHS: Compliant | 2475 |
|
$0.0380 / $0.3400 | Buy Now |
|
NAC | Zener Diode, 27V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0430 / $0.1000 | Buy Now |
Part Details for CZRU52C27-HF
CZRU52C27-HF CAD Models
CZRU52C27-HF Part Data Attributes
|
CZRU52C27-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C27-HF
Comchip Technology Corporation Ltd
Zener Diode, 27V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
CZRU52C27-HF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the CZRU52C27-HF is to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise and EMI. Additionally, it's recommended to use a 10uF capacitor between the VIN and GND pins to filter out high-frequency noise.
-
To ensure proper thermal management, it's recommended to attach a heat sink to the device, especially in high-power applications. The heat sink should be designed to dissipate heat efficiently, and thermal interface material should be used to fill any gaps between the device and heat sink. Additionally, ensure good airflow around the device to prevent overheating.
-
The CZRU52C27-HF has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications. However, it's recommended to derate the device's power handling capabilities at higher temperatures to ensure reliable operation.
-
To protect the CZRU52C27-HF from overvoltage and undervoltage conditions, it's recommended to use a voltage regulator or a voltage supervisor circuit to monitor the input voltage and prevent damage to the device. Additionally, consider using a TVS diode or a zener diode to clamp any voltage transients.
-
The recommended input capacitor value for the CZRU52C27-HF is 10uF to 22uF, with a voltage rating of at least 25V. A low-ESR ceramic capacitor or a film capacitor is recommended to minimize power losses and ensure stable operation.