-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU52C20 by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1043-1-ND
|
DigiKey | DIODE ZENER 20V 150MW SOD523F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9125 In Stock |
|
$0.0388 / $0.2700 | Buy Now |
DISTI #
750-CZRU52C20
|
Mouser Electronics | Zener Diodes ZENER, 150mW 20V RoHS: Compliant | 4820 |
|
$0.0380 / $0.2700 | Buy Now |
DISTI #
27463737
|
Verical | Zener Diode Single 20V 5% 50Ohm 150mW 2-Pin SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.1562 / $0.1709 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 4000 |
|
$0.0825 / $0.4125 | Buy Now |
|
Quest Components | 3200 |
|
$0.1100 / $0.5500 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 16000 |
|
RFQ | ||
|
NAC | Zener Diode, 20V V(Z), 5%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0430 / $0.1000 | Buy Now |
DISTI #
SMC-CZRU52C20
|
Sensible Micro Corporation | Diodes Inc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 3897 |
|
$0.0450 / $0.0488 | RFQ |
|
Chip 1 Exchange | INSTOCK | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CZRU52C20
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C20
Comchip Technology Corporation Ltd
Zener Diode, 20V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for CZRU52C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZRU52C20-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.15W, | CZRU52C20 vs CZRU52C20-HF |
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad connected to a large copper area on the PCB, ensuring good thermal conductivity. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves, ensure good thermal design, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
The maximum surge current rating for the CZRU52C20 is 100A for 10ms, as specified in the datasheet. However, it's recommended to consult with the manufacturer for specific application requirements.
While the CZRU52C20 is suitable for high-frequency switching applications, it's essential to consider the device's switching losses, thermal performance, and PCB layout to ensure reliable operation. Consult with the manufacturer for specific guidance.
The recommended gate drive voltage for optimal performance is between 10V to 15V, as specified in the datasheet. However, the optimal gate drive voltage may vary depending on the specific application requirements.