Part Details for CZRU2V7B by Comchip Technology Corporation Ltd
Results Overview of CZRU2V7B by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU2V7B Information
CZRU2V7B by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRU2V7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRU2V7B-ND
|
DigiKey | DIODE ZENER 2.7V 150MW SOD523F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0425 / $0.0666 | Buy Now |
DISTI #
750-CZRU2V7B
|
Mouser Electronics | Zener Diodes 0.15W, VR=2.7V RoHS: Compliant | 0 |
|
$0.0420 / $0.3700 | Order Now |
|
NAC | DIODE ZENER 2.7V 150MW 0603 SOD523F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0470 / $0.1100 | Buy Now |
Part Details for CZRU2V7B
CZRU2V7B CAD Models
CZRU2V7B Part Data Attributes
|
CZRU2V7B
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU2V7B
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-N2 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | IEC-61000-4-2 | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 75 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.59% | |
Working Test Current | 5 mA |
CZRU2V7B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CZRU2V7B is -40°C to 125°C, as per the manufacturer's guidelines.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided by Comchip Technology Corporation Ltd. Additionally, use a solder with a melting point compatible with the device's lead-free finish.
-
The maximum allowed voltage for the CZRU2V7B is 7.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To prevent electrostatic discharge (ESD) damage, handle the CZRU2V7B with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace and tools are grounded and follow proper ESD handling procedures.
-
The typical power consumption of the CZRU2V7B varies depending on the operating conditions and application. However, according to the datasheet, the typical quiescent current is around 1.5mA, and the maximum power consumption is approximately 2.5W.