Part Details for CZRU24VB-HF by Comchip Technology Corporation Ltd
Results Overview of CZRU24VB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU24VB-HF Information
CZRU24VB-HF by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRU24VB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRU24VB-HF-ND
|
DigiKey | DIODE ZENER 24V 150MW SOD523F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0425 / $0.0666 | Buy Now |
DISTI #
750-CZRU24VB-HF
|
Mouser Electronics | Zener Diodes ZENER 150mW 24V RoHS: Compliant | 0 |
|
$0.0430 / $0.3700 | Order Now |
|
NAC | DIODE ZENER 24V 150MW 0603 SOD523F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0470 / $0.1100 | Buy Now |
Part Details for CZRU24VB-HF
CZRU24VB-HF CAD Models
CZRU24VB-HF Part Data Attributes
|
CZRU24VB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU24VB-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
CZRU24VB-HF Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CZRU24VB-HF is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point compatible with the device's lead-free finish, and avoid applying excessive heat or mechanical stress during the soldering process.
-
The maximum allowable voltage for the CZRU24VB-HF is 24V, as specified in the datasheet. Exceeding this voltage may cause permanent damage to the device or affect its reliability.
-
Yes, the CZRU24VB-HF is designed for high-frequency applications up to 1GHz. However, it's essential to follow the recommended PCB layout and design guidelines to minimize parasitic inductance and ensure optimal performance.
-
To prevent electrostatic discharge (ESD) damage, handle the CZRU24VB-HF with ESD-protective equipment, such as wrist straps or mats. Avoid touching the device's pins or exposed metal surfaces, and ensure that the PCB is properly grounded during assembly and testing.