Part Details for CZRNC55C7V5-G by Comchip Technology Corporation Ltd
Results Overview of CZRNC55C7V5-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRNC55C7V5-G Information
CZRNC55C7V5-G by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CZRNC55C7V5-G
CZRNC55C7V5-G CAD Models
CZRNC55C7V5-G Part Data Attributes
|
CZRNC55C7V5-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRNC55C7V5-G
Comchip Technology Corporation Ltd
Zener Diode, 7.5V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRNC55C7V5-G
This table gives cross-reference parts and alternative options found for CZRNC55C7V5-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRNC55C7V5-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX79C7V5A0G | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W | CZRNC55C7V5-G vs BZX79C7V5A0G |
BZX55C7V5 | Taitron Components Inc | Check for Price | Zener Diode, | CZRNC55C7V5-G vs BZX55C7V5 |
BZX55C7V5 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 | CZRNC55C7V5-G vs BZX55C7V5 |
BZX55C7V5 | Silicon Supplies | Check for Price | 7.5V 0.5W 5% tolerance Zener Diode, Uencapsulated bare die form | CZRNC55C7V5-G vs BZX55C7V5 |
BZT55C7V5L1G | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W | CZRNC55C7V5-G vs BZT55C7V5L1G |
BZX55C7V5 | Surge Components Inc | Check for Price | Zener Diode, | CZRNC55C7V5-G vs BZX55C7V5 |
BZT55C7V5L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W | CZRNC55C7V5-G vs BZT55C7V5L0G |
BZX79-C7V5,116 | NXP Semiconductors | Check for Price | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | CZRNC55C7V5-G vs BZX79-C7V5,116 |