Part Details for CZRL55C10-G by Comchip Technology Corporation Ltd
Results Overview of CZRL55C10-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRL55C10-G Information
CZRL55C10-G by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRL55C10-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for CZRL55C10-G
CZRL55C10-G CAD Models
CZRL55C10-G Part Data Attributes
|
CZRL55C10-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRL55C10-G
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 70 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for CZRL55C10-G
This table gives cross-reference parts and alternative options found for CZRL55C10-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRL55C10-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C10-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | CZRL55C10-G vs BZT52C10-T1 |
BZV55C10 | Micro Commercial Components | Check for Price | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | CZRL55C10-G vs BZV55C10 |
BZV55C10BSB | Rectron Semiconductor | Check for Price | Zener Diode, 10V V(Z), 2.17%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | CZRL55C10-G vs BZV55C10BSB |
BZV55C10 | YAGEO Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | CZRL55C10-G vs BZV55C10 |
BZT52C10-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | CZRL55C10-G vs BZT52C10-G3-18 |
BZV55-C10 | Fagor Electrónica | Check for Price | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | CZRL55C10-G vs BZV55-C10 |
933699520115 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional | CZRL55C10-G vs 933699520115 |
BZT52C10-7-F | Diodes Incorporated | $0.0067 | Zener Diode, 10V V(Z), 6%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | CZRL55C10-G vs BZT52C10-7-F |
BZV55-C10 | Vishay Semiconductors | Check for Price | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINIMELF-2 | CZRL55C10-G vs BZV55-C10 |
BZV55C10L1G | Taiwan Semiconductor | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W | CZRL55C10-G vs BZV55C10L1G |