Part Details for CZRER52C24 by Comchip Technology Corporation Ltd
Results Overview of CZRER52C24 by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRER52C24 Information
CZRER52C24 by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRER52C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1228-1-ND
|
DigiKey | DIODE ZENER 24V 150MW 503 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0566 / $0.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 24365 |
|
$0.0608 / $0.4500 | Buy Now |
|
Quest Components | 19492 |
|
$0.0750 / $0.6000 | Buy Now | |
|
NAC | Zener Diode, 24V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for CZRER52C24
CZRER52C24 CAD Models
CZRER52C24 Part Data Attributes
|
CZRER52C24
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRER52C24
Comchip Technology Corporation Ltd
Zener Diode, 24V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRER52C24
This table gives cross-reference parts and alternative options found for CZRER52C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRER52C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZRER52C24-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, | CZRER52C24 vs CZRER52C24-HF |