Part Details for CZB1JSTE601P by KOA Speer Electronics Inc
Results Overview of CZB1JSTE601P by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZB1JSTE601P Information
CZB1JSTE601P by KOA Speer Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CZB1JSTE601P
CZB1JSTE601P CAD Models
CZB1JSTE601P Part Data Attributes
|
CZB1JSTE601P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1JSTE601P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | HIGH SPEED CHIP BEAD | |
DC Resistance-Max | 0.65 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for CZB1JSTE601P
This table gives cross-reference parts and alternative options found for CZB1JSTE601P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JSTE601P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WB160808F601QLT02 | Walsin Technology Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE601P vs WB160808F601QLT02 |
GMLB-160808-1500Y-GK | Pulse Maglayers | Check for Price | Ferrite Chip, | CZB1JSTE601P vs GMLB-160808-1500Y-GK |
CZB1JGTTD152P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE601P vs CZB1JGTTD152P |
FBM-HA-160808-471T | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE601P vs FBM-HA-160808-471T |
GZ1608D152TF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.15A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | CZB1JSTE601P vs GZ1608D152TF |
CBM03YTKN252-1 | Viking Tech Corp | Check for Price | Ferrite Chip, | CZB1JSTE601P vs CBM03YTKN252-1 |