Part Details for CYW4356XKUBG by Infineon Technologies AG
Results Overview of CYW4356XKUBG by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYW4356XKUBG Information
CYW4356XKUBG by Infineon Technologies AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CYW4356XKUBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CYW4356XKUBG-ND
|
DigiKey | DB MIMO,EPA,BT4.1,FM,PCIE,A4WP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2218 | Buy Now |
Part Details for CYW4356XKUBG
CYW4356XKUBG CAD Models
CYW4356XKUBG Part Data Attributes
|
CYW4356XKUBG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYW4356XKUBG
Infineon Technologies AG
Telecom Circuit, 1-Func, PBGA192, WLBGA-192
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WLBGA-192 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PBGA-B192 | |
Length | 7.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 4.87 mm |
Alternate Parts for CYW4356XKUBG
This table gives cross-reference parts and alternative options found for CYW4356XKUBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW4356XKUBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYW4356XKUBG | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, PBGA192, WLBGA-192 | CYW4356XKUBG vs CYW4356XKUBG |