Part Details for CYW43438KUBGT by Cypress Semiconductor
Results Overview of CYW43438KUBGT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYW43438KUBGT Information
CYW43438KUBGT by Cypress Semiconductor is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CYW43438KUBGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 54Mbps 2.4GHz2.5GHz 2.4GHz WLBGA-63 RF Transceiver ICs ROHS | 88 |
|
$1.3518 / $2.2616 | Buy Now |
Part Details for CYW43438KUBGT
CYW43438KUBGT CAD Models
CYW43438KUBGT Part Data Attributes
|
CYW43438KUBGT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYW43438KUBGT
Cypress Semiconductor
Telecom Circuit, 1-Func, PBGA63, WLBGA-63
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 4.87 mm | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.87 mm |
Alternate Parts for CYW43438KUBGT
This table gives cross-reference parts and alternative options found for CYW43438KUBGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW43438KUBGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYW43438KUBG | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, PBGA63, WLBGA-63 | CYW43438KUBGT vs CYW43438KUBG |
CYW43438KUBGT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CYW43438KUBGT is -40°C to +85°C.
-
To configure the CYW43438KUBGT for BLE mode, you need to set the device to Bluetooth mode using the WICED API, and then configure the BLE settings using the WICED BLE API.
-
Yes, the CYW43438KUBGT can be used with an external antenna. However, you need to ensure that the antenna is compatible with the module's operating frequency and has the correct impedance matching.
-
To implement Wi-Fi Direct on the CYW43438KUBGT, you need to use the WICED Wi-Fi API to create a Wi-Fi Direct group, and then use the WICED Wi-Fi Direct API to manage the group and connect to other devices.
-
The maximum transmit power of the CYW43438KUBGT is +18 dBm for Wi-Fi and +10 dBm for Bluetooth.