Part Details for CYW20735PKML1G by Cypress Semiconductor
Results Overview of CYW20735PKML1G by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYW20735PKML1G Information
CYW20735PKML1G by Cypress Semiconductor is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CYW20735PKML1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CYW20735PKML1G-ND
|
DigiKey | IC RF TXRX+MCU BLE 60QFN Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
10910 In Stock |
|
$3.1400 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS | 110 |
|
$2.9900 / $6.9000 | Buy Now |
|
Flip Electronics | Stock, ship today | 10910 |
|
RFQ |
Part Details for CYW20735PKML1G
CYW20735PKML1G CAD Models
CYW20735PKML1G Part Data Attributes
|
CYW20735PKML1G
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYW20735PKML1G
Cypress Semiconductor
Telecom Circuit, 1-Func, CMOS, QFN-60
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-60 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N60 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
CYW20735PKML1G Frequently Asked Questions (FAQ)
-
Cypress provides a recommended PCB layout guide in their application note AN232275, which includes guidelines for component placement, routing, and grounding to ensure optimal performance and minimize electromagnetic interference (EMI).
-
Cypress provides a secure boot and firmware update mechanism through their WICED Studio SDK, which includes tools and APIs for generating and verifying secure boot images, as well as updating firmware over-the-air (OTA) or through other means.
-
The maximum transmit power of CYW20735PKML1G is +20 dBm, and it can be configured through the WICED Studio SDK using the `wiced_bt_set_tx_power()` API. However, the actual transmit power may vary depending on the regulatory domain and the specific use case.
-
Cypress provides power-saving features such as low-power modes, dynamic voltage and frequency scaling, and adaptive frequency hopping. Engineers can optimize power consumption by using these features, as well as implementing power-saving techniques such as duty cycling and sleep modes, and optimizing their firmware and application code.
-
The maximum data throughput of CYW20735PKML1G is up to 2 Mbps, and it can be achieved by using the High-Speed (HS) mode, which requires a dual-mode controller and a compatible host device. Engineers can also optimize data throughput by using data compression, caching, and other techniques to minimize data transfer overhead.