Part Details for CYW20735KFBG by Infineon Technologies AG
Results Overview of CYW20735KFBG by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYW20735KFBG Information
CYW20735KFBG by Infineon Technologies AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CYW20735KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-BCM20735KFBG-ND
|
DigiKey | IC RF TXRX+MCU BLE 111FBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray, Tray |
6648 In Stock |
|
$1.5800 / $2.0300 | Buy Now |
DISTI #
BCM20735KFBG-ND
|
DigiKey | IC RF TXRX+MCU BLE 111FBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$3.7420 | Buy Now |
DISTI #
CYW20735KFBG
|
Avnet Americas | Bluetooth Transceiver GFSK 1.14V to 1.26V 2402MHz to 2480MHz 111-Pin FBGA - Trays (Alt: CYW20735KFBG) RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5609 Partner Stock |
|
$2.9708 / $3.1620 | Buy Now |
Part Details for CYW20735KFBG
CYW20735KFBG CAD Models
CYW20735KFBG Part Data Attributes
|
CYW20735KFBG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYW20735KFBG
Infineon Technologies AG
Telecom Circuit, 1-Func, CMOS, PBGA111, FBGA-111
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-111 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBGA-B111 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 111 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.97 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |