Part Details for CYW15G0403DXB-BGI by Cypress Semiconductor
Results Overview of CYW15G0403DXB-BGI by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYW15G0403DXB-BGI Information
CYW15G0403DXB-BGI by Cypress Semiconductor is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CYW15G0403DXB-BGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86101532
|
Verical | PHY 4-CH 3.3V 256-Pin BGA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 1163 |
|
$74.8250 / $93.5375 | Buy Now |
DISTI #
86103482
|
Verical | PHY 4-CH 3.3V 256-Pin BGA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 574 |
|
$74.8250 / $93.5375 | Buy Now |
DISTI #
86099633
|
Verical | PHY 4-CH 3.3V 256-Pin BGA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 43 |
|
$74.8250 / $93.5375 | Buy Now |
DISTI #
86108811
|
Verical | PHY 4-CH 3.3V 256-Pin BGA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 36 |
|
$74.8250 / $93.5375 | Buy Now |
|
Rochester Electronics | Independent Clock Quad HOTLink II™ Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1816 |
|
$59.8600 / $74.8300 | Buy Now |
Part Details for CYW15G0403DXB-BGI
CYW15G0403DXB-BGI CAD Models
CYW15G0403DXB-BGI Part Data Attributes
|
CYW15G0403DXB-BGI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYW15G0403DXB-BGI
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.57 MM HEIGHT, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1500000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.745 mm | |
Supply Current-Max | 1.32 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
CYW15G0403DXB-BGI Frequently Asked Questions (FAQ)
-
Cypress provides a recommended PCB layout guide for the CYW15G0403DXB-BGI in their application note AN2151. It includes guidelines for component placement, routing, and grounding to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To configure the CYW15G0403DXB-BGI for low power consumption, you can use the device's power management features, such as dynamic voltage and frequency scaling, and power gating. Additionally, you can optimize your firmware to minimize power consumption by using low-power modes, reducing clock speeds, and turning off unused peripherals. Cypress provides guidelines for power optimization in their application note AN2216.
-
The maximum operating temperature range for CYW15G0403DXB-BGI is -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance and reliability.
-
To ensure reliable Wi-Fi connectivity with CYW15G0403DXB-BGI, you should follow Cypress's guidelines for Wi-Fi antenna design and placement, and ensure that the device is properly configured for your specific Wi-Fi network. Additionally, you can implement error correction mechanisms, such as retries and checksums, to detect and correct errors in Wi-Fi data transmission.
-
The CYW15G0403DXB-BGI supports a maximum data transfer rate of up to 72.2 Mbps in Wi-Fi mode, and up to 3 Mbps in Bluetooth mode.