Part Details for CYW15G0403DXB-BGC by Cypress Semiconductor
Results Overview of CYW15G0403DXB-BGC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYW15G0403DXB-BGC Information
CYW15G0403DXB-BGC by Cypress Semiconductor is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for CYW15G0403DXB-BGC
CYW15G0403DXB-BGC CAD Models
CYW15G0403DXB-BGC Part Data Attributes
|
CYW15G0403DXB-BGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYW15G0403DXB-BGC
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.57 MM HEIGHT, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1500000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.745 mm | |
Supply Current-Max | 1.32 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for CYW15G0403DXB-BGC
This table gives cross-reference parts and alternative options found for CYW15G0403DXB-BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW15G0403DXB-BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYW15G0403DXB-BGXC | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256 | CYW15G0403DXB-BGC vs CYW15G0403DXB-BGXC |