-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PBGA121, BGA-121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYUSB3065-BZXI by Infineon Technologies AG is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CYUSB3065-BZXI-ND
|
DigiKey | IC ARM9 USB3 CONTROLLER 121FBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1510 In Stock |
|
$21.9660 / $32.0000 | Buy Now |
DISTI #
727-CYUSB3065-BZXI
|
Mouser Electronics | USB Interface IC EZ-USB CX3 Camera Controller RoHS: Compliant | 560 |
|
$21.9700 / $32.0000 | Buy Now |
DISTI #
V99:2348_07454611
|
Arrow Electronics | Super Speed Host Controller USB 2.0/USB 3.0 1.2V Tray 121-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2225 | Americas - 1706 |
|
$20.0000 / $22.1900 | Buy Now |
DISTI #
87112902
|
Verical | Super Speed Host Controller USB 2.0/USB 3.0 1.2V Tray 121-Pin FBGA RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 1135 |
|
$16.7000 / $22.0000 | Buy Now |
|
Rochester Electronics | CYUSB3065-BZXI - EZ-USB CX3: MIPI CSI-2 to SuperSpeed USB Bridge Controller RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$16.5400 / $20.6800 | Buy Now |
DISTI #
CYUSB3065-BZXI
|
IBS Electronics | CYUSB306X SERIES 3.6 V MIPI CSI-2 TO USB 3.0 BRIDGE CAMERA CONTROLLER - BGA-121 Min Qty: 1200 Package Multiple: 1 | 0 |
|
$27.3650 | Buy Now |
DISTI #
CYUSB3065-BZXI
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1135 |
|
$16.7000 / $23.7000 | Buy Now |
DISTI #
SP005657105
|
EBV Elektronik | IO Controller USB Controller 121Pin BGA (Alt: SP005657105) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYUSB3065-BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYUSB3065-BZXI
Infineon Technologies AG
USB Bus Controller, CMOS, PBGA121, BGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C, I2S, SPI, UART | |
Clock Frequency-Max | 40 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 192 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
The recommended operating temperature range for the CYUSB3065-BZXI is -40°C to 85°C.
To configure the CYUSB3065-BZXI for USB 3.0 mode, you need to set the MODE pin high and ensure that the VBUS pin is connected to a 5V power source. Additionally, you may need to configure the device's registers to enable USB 3.0 mode.
The CYUSB3065-BZXI supports data transfer rates of up to 5 Gbps in USB 3.0 mode.
To implement power management for the CYUSB3065-BZXI, you can use the device's built-in power management features, such as the SUSPEND and RESUME signals, to control power consumption. You can also use external power management ICs to regulate power supply to the device.
The CYUSB3065-BZXI requires an external crystal oscillator with a frequency of 24 MHz and a load capacitance of 18 pF to 22 pF.