Part Details for CYUSB3014-BZXC by Cypress Semiconductor
Results Overview of CYUSB3014-BZXC by Cypress Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYUSB3014-BZXC Information
CYUSB3014-BZXC by Cypress Semiconductor is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CYUSB3014-BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8048
|
Newark | Usb 3.0, Peripheral Ctrl, 70Deg C/Bga121, Usb Ic Type:Usb Peripheral Controller, Usb Standard:Usb 3.0, Supply Voltage Min:1.15V, Supply Voltage Max:1.25V, Ic Case/Package:Bga, No. Of Pins:121Pins, Data Rate:5Gbps, No. Of Ports:- Rohs Compliant: Yes |Cypress Infineon Technologies CYUSB3014-BZXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 812 |
|
$20.9800 / $23.5800 | Buy Now |
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PBGA121 | 61 |
|
$24.0465 / $28.2900 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PBGA121 | 8 |
|
$28.2900 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PBGA121 | 7 |
|
$18.3950 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PBGA121 | 4 |
|
$38.0000 | Buy Now |
|
Rochester Electronics | CYUSB3014-BZXC - EZ-USB FX3 SuperSpeed USB Controller RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 5 |
|
$15.9700 / $19.9600 | Buy Now |
DISTI #
SMC-CYUSB3014-BZXC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 266 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2520 |
|
RFQ |
Part Details for CYUSB3014-BZXC
CYUSB3014-BZXC CAD Models
CYUSB3014-BZXC Part Data Attributes
|
CYUSB3014-BZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYUSB3014-BZXC
Cypress Semiconductor
USB Bus Controller, CMOS, PBGA121, FBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C; I2S; SPI; UART | |
Clock Frequency-Max | 52 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CYUSB3014-BZXC
This table gives cross-reference parts and alternative options found for CYUSB3014-BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYUSB3014-BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYUSB2014-BZXC | Cypress Semiconductor | $15.6581 | USB Bus Controller, CMOS, PBGA121, FBGA-121 | CYUSB3014-BZXC vs CYUSB2014-BZXC |
CYUSB3014-BZXI | Cypress Semiconductor | $29.9711 | USB Bus Controller, CMOS, PBGA121, FBGA-121 | CYUSB3014-BZXC vs CYUSB3014-BZXI |
CYUSB3014-BZXC Frequently Asked Questions (FAQ)
-
The maximum cable length supported by CYUSB3014-BZXC is 3 meters, but it can be extended up to 5 meters with the use of active cables or repeaters.
-
The CYUSB3014-BZXC can be configured for self-powered or bus-powered operation by setting the VBUS_SEL pin high or low, respectively. Self-powered operation is recommended for devices that require more power than what is available from the USB bus.
-
The maximum current that can be drawn from the CYUSB3014-BZXC is 500 mA, but this can be increased to 1.5 A with the use of an external power source and proper thermal management.
-
Overcurrent protection can be implemented using an external overcurrent protection (OCP) circuit, such as a fuse or a current-sensing resistor, in conjunction with the CYUSB3014-BZXC's built-in overcurrent detection feature.
-
The VBUS_DET pin is used to detect the presence of VBUS (USB bus power) and can be used to implement power management features, such as power gating or low-power modes, in the downstream device.