-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYPD5225-96BZXI by Infineon Technologies AG is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYPD5225-96BZXI-ND
|
DigiKey | IC USB TYPE C CONTROL Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2559 In Stock |
|
$3.8904 / $6.2000 | Buy Now |
DISTI #
CYPD5225-96BZXI
|
Avnet Americas | USB Type-C Port Controller 1Mbps 2.75V to 21.5V 96-Pin BGA - Trays (Alt: CYPD5225-96BZXI) RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 15017 Partner Stock |
|
$3.6669 / $3.9028 | Buy Now |
DISTI #
727-CYPD5225-96BZXI
|
Mouser Electronics | USB Interface IC CYPD5225-96BZXI RoHS: Compliant | 4824 |
|
$3.9000 / $5.8300 | Buy Now |
DISTI #
85983437
|
Verical | Low Speed/Full Speed/High Speed/Super Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 96-Pin BGA RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2101 | Americas - 1314 |
|
$4.3375 / $5.1000 | Buy Now |
DISTI #
75724648
|
Verical | Low Speed/Full Speed/High Speed/Super Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 96-Pin BGA RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 280 |
|
$4.8700 / $5.3600 | Buy Now |
|
Rochester Electronics | CYPD5225 - CCG5 RoHS: Compliant Status: Active Min Qty: 1 | 1314 |
|
$3.2600 / $4.0800 | Buy Now |
DISTI #
CYPD5225-96BZXI
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 280 |
|
$4.3600 / $5.3600 | Buy Now |
DISTI #
SP005659075
|
EBV Elektronik | USB TypeC Port Controller 1Mbps 275V to 215V 96Pin BGA (Alt: SP005659075) RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYPD5225-96BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD5225-96BZXI
Infineon Technologies AG
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 3 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the connector to minimize signal loss. A decoupling capacitor of 10uF or larger should be placed close to the device.
The device is rated for operation up to 105°C. Ensure good thermal design, including a heat sink if necessary. Reduce power consumption by using low-power modes and optimizing firmware. Use a thermal interface material to improve heat transfer.
The input power supply should be a clean, regulated 3.3V or 5V DC source with minimal ripple (<100mV). A 10uF or larger decoupling capacitor should be placed close to the device. Ensure the power supply can provide the required current (up to 500mA).
Use a logic analyzer or oscilloscope to monitor the device's signals. Check the power supply voltage and ensure it is within the recommended range. Verify the firmware is up-to-date and correctly configured. Consult the datasheet and application notes for troubleshooting guides.
Follow good EMC design practices, including using a shielded enclosure, minimizing loop areas, and using filters or common-mode chokes on I/O lines. Ensure the device is placed away from high-frequency sources and antennas. Consult the datasheet and application notes for EMC guidelines.