Part Details for CYP15G0201DXB-BBXC by Cypress Semiconductor
Results Overview of CYP15G0201DXB-BBXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYP15G0201DXB-BBXC Information
CYP15G0201DXB-BBXC by Cypress Semiconductor is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CYP15G0201DXB-BBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for CYP15G0201DXB-BBXC
CYP15G0201DXB-BBXC CAD Models
CYP15G0201DXB-BBXC Part Data Attributes
|
CYP15G0201DXB-BBXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYP15G0201DXB-BBXC
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PBGA196, FBGA-196
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1500000 Mbps | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for CYP15G0201DXB-BBXC
This table gives cross-reference parts and alternative options found for CYP15G0201DXB-BBXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYP15G0201DXB-BBXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYP15G0201DXB-BBI | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA196, 15 X 15 MM, 1.50 MM HEIGHT, FBGA-196 | CYP15G0201DXB-BBXC vs CYP15G0201DXB-BBI |
CYP15G0201DXB-BBC | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA196, 15 X 15 MM, 1.50 MM HEIGHT, FBGA-196 | CYP15G0201DXB-BBXC vs CYP15G0201DXB-BBC |
CYP15G0201DXB-BBXI | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA196, FBGA-196 | CYP15G0201DXB-BBXC vs CYP15G0201DXB-BBXI |
CYP15G0201DXB-BBXI | Infineon Technologies AG | Check for Price | Ethernet Transceiver, 2-Trnsvr, BICMOS, PBGA196, BGA-196 | CYP15G0201DXB-BBXC vs CYP15G0201DXB-BBXI |
CYP15G0201DXB-BBXC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CYP15G0201DXB-BBXC is -40°C to +85°C.
-
The CYP15G0201DXB-BBXC can be programmed using Cypress's EZ-USB FX2LP Development Kit or other third-party programming tools that support the FX2LP chip.
-
The maximum data transfer rate of the CYP15G0201DXB-BBXC is 480 Mbps.
-
No, the CYP15G0201DXB-BBXC is a USB 2.0 device and is not compatible with USB 3.0.
-
The power consumption of the CYP15G0201DXB-BBXC is typically around 200-300 mA, depending on the operating mode and usage.