Part Details for CYD18S18V18-200BBAXI by Cypress Semiconductor
Results Overview of CYD18S18V18-200BBAXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYD18S18V18-200BBAXI Information
CYD18S18V18-200BBAXI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CYD18S18V18-200BBAXI
CYD18S18V18-200BBAXI CAD Models
CYD18S18V18-200BBAXI Part Data Attributes
|
CYD18S18V18-200BBAXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYD18S18V18-200BBAXI
Cypress Semiconductor
Dual-Port SRAM, 1MX18, 3.3ns, CMOS, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.3 ns | |
Additional Feature | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.35 A | |
Standby Voltage-Min | 1.4 V | |
Supply Current-Max | 0.83 mA | |
Supply Voltage-Max (Vsup) | 1.58 V | |
Supply Voltage-Min (Vsup) | 1.42 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for CYD18S18V18-200BBAXI
This table gives cross-reference parts and alternative options found for CYD18S18V18-200BBAXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD18S18V18-200BBAXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYD18S18V18-167BBAXC | Infineon Technologies AG | Check for Price | Multi-Port SRAM, 1MX18, 4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | CYD18S18V18-200BBAXI vs CYD18S18V18-167BBAXC |
CYD18S18V18-167BBAXI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 1MX18, 4ns, CMOS, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | CYD18S18V18-200BBAXI vs CYD18S18V18-167BBAXI |
CYD18S18V18-167BBAC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 1MX18, 4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 | CYD18S18V18-200BBAXI vs CYD18S18V18-167BBAC |
CYD18S18V18-167BBAXC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 1MX18, 4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | CYD18S18V18-200BBAXI vs CYD18S18V18-167BBAXC |
CYD18S18V18-200BBXI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 1MX18, 9ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 | CYD18S18V18-200BBAXI vs CYD18S18V18-200BBXI |
CYD18S18V18-167BBXI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 1MX18, 11ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 | CYD18S18V18-200BBAXI vs CYD18S18V18-167BBXI |
CYD18S18V18-200BBAXI Frequently Asked Questions (FAQ)
-
The CYD18S18V18-200BBAXI has an operating temperature range of -40°C to 85°C.
-
The CYD18S18V18-200BBAXI requires a clock signal with a frequency of 100 MHz to 200 MHz. You can use an external clock source or generate a clock signal using a phase-locked loop (PLL) or a clock generator.
-
The CYD18S18V18-200BBAXI has a maximum data transfer rate of 200 MB/s.
-
The CYD18S18V18-200BBAXI has several operating modes, including asynchronous, synchronous, and burst modes. You can configure the device using the mode pins (MODE[1:0]) and the clock enable pin (CKE). Refer to the datasheet for specific configuration details.
-
The CYD18S18V18-200BBAXI has a typical power consumption of 150 mW (active) and 15 mW (standby) at a supply voltage of 1.8V.