Part Details for CYBUS3384QC by Cypress Semiconductor
Results Overview of CYBUS3384QC by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYBUS3384QC Information
CYBUS3384QC by Cypress Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CYBUS3384QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1227 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | IC,BUS SWITCH,CMOS,SSOP,24PIN,PLASTIC | 981 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | IC,BUS SWITCH,CMOS,SSOP,24PIN,PLASTIC | 460 |
|
$2.5200 / $6.3000 | Buy Now |
|
Quest Components | IC,BUS SWITCH,CMOS,SSOP,24PIN,PLASTIC | 400 |
|
$2.7300 / $6.3000 | Buy Now |
|
Quest Components | IC,BUS SWITCH,CMOS,SSOP,24PIN,PLASTIC | 21 |
|
$3.5970 / $5.3955 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for CYBUS3384QC
CYBUS3384QC CAD Models
CYBUS3384QC Part Data Attributes
|
CYBUS3384QC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYBUS3384QC
Cypress Semiconductor
Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CYBUS3384QC
This table gives cross-reference parts and alternative options found for CYBUS3384QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYBUS3384QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI5C3384CQEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | CYBUS3384QC vs PI5C3384CQEX |
FST3384QSCX | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, MO-137, QSOP-24 | CYBUS3384QC vs FST3384QSCX |
IDTQS3L384QG8 | Renesas Electronics Corporation | Check for Price | Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | CYBUS3384QC vs IDTQS3L384QG8 |
CBT3384DK-T | Nexperia | Check for Price | Bus Driver | CYBUS3384QC vs CBT3384DK-T |
CBT3384DK-T | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, QSOP-24, Bus Driver/Transceiver | CYBUS3384QC vs CBT3384DK-T |
CBTS3384DK,118 | NXP Semiconductors | Check for Price | CBTS3384DK | CYBUS3384QC vs CBTS3384DK,118 |
74LVX3L384QSC | National Semiconductor Corporation | Check for Price | IC LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24, Bus Driver/Transceiver | CYBUS3384QC vs 74LVX3L384QSC |