Part Details for CYBLE-214015-01 by Infineon Technologies AG
Results Overview of CYBLE-214015-01 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYBLE-214015-01 Information
CYBLE-214015-01 by Infineon Technologies AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CYBLE-214015-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYBLE-214015-01CT-ND
|
DigiKey | RF TXRX MOD BT TH SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2026 In Stock |
|
$8.8515 / $13.1400 | Buy Now |
DISTI #
CYBLE-214015-01
|
Avnet Americas | Bluetooth v4.2 1Mbps 2402MHz to 2482MHz 1.8V to 5.5V GPIO/I2C/SPI/UART 32-Pin Surface Mount T/R - Tape and Reel (Alt: CYBLE-214015-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | 4000 |
|
$8.3942 | Buy Now |
DISTI #
727-CYBLE-214015-01
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BLE INDUSTRIAL AND IOT RoHS: Compliant | 1261 |
|
$8.8800 / $13.1400 | Buy Now |
DISTI #
V72:2272_17730788
|
Arrow Electronics | EZ-BLE PSoC Bluetooth 4.2 Module Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2213 Container: Cut Strips | Americas - 13 |
|
$8.1060 / $8.2440 | Buy Now |
DISTI #
87018316
|
Verical | EZ-BLE PSoC Bluetooth 4.2 Module Min Qty: 38 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$9.9125 | Buy Now |
DISTI #
66919205
|
Verical | EZ-BLE PSoC Bluetooth 4.2 Module Min Qty: 3 Package Multiple: 1 | Americas - 285 |
|
$8.2600 / $11.6000 | Buy Now |
DISTI #
85983723
|
Verical | EZ-BLE PSoC Bluetooth 4.2 Module Min Qty: 38 Package Multiple: 1 Date Code: 2001 | Americas - 272 |
|
$9.9125 | Buy Now |
DISTI #
85982955
|
Verical | EZ-BLE PSoC Bluetooth 4.2 Module Min Qty: 38 Package Multiple: 1 Date Code: 1901 | Americas - 189 |
|
$9.9125 | Buy Now |
DISTI #
79002589
|
Verical | EZ-BLE PSoC Bluetooth 4.2 Module Min Qty: 166 Package Multiple: 166 | Americas - 166 |
|
$13.0055 | Buy Now |
DISTI #
61720003
|
Verical | EZ-BLE PSoC Bluetooth 4.2 Module Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 13 |
|
$8.1060 / $8.2440 | Buy Now |