Part Details for CYBLE-214015-01 by Cypress Semiconductor
Results Overview of CYBLE-214015-01 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYBLE-214015-01 Information
CYBLE-214015-01 by Cypress Semiconductor is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CYBLE-214015-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8797
|
Newark | Bluetooth Module, V4.2/1Mbps/1.71 - 5.5V Rohs Compliant: Yes |Cypress Infineon Technologies CYBLE-214015-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 445 |
|
$8.5600 / $15.7700 | Buy Now |
|
LCSC | SMD-32P Bluetooth Modules ROHS | 5 |
|
$14.3597 / $14.7022 | Buy Now |
Part Details for CYBLE-214015-01
CYBLE-214015-01 CAD Models
CYBLE-214015-01 Part Data Attributes
|
CYBLE-214015-01
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYBLE-214015-01
Cypress Semiconductor
Telecom Circuit, 1-Func, SMT-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | MODULE-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8517.70.00.00 | |
JESD-30 Code | S-XXMA-N32 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.66 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
CYBLE-214015-01 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CYBLE-214015-01 is -40°C to +85°C.
-
The CYBLE-214015-01 is pre-configured for BLE operation. However, you can use the Cypress WICED Studio development environment to customize the device's BLE settings and create your own BLE applications.
-
The maximum transmit power of the CYBLE-214015-01 is +5 dBm.
-
Yes, the CYBLE-214015-01 can be used with a non-Cypress microcontroller. However, you may need to develop your own interface and software to communicate with the device.
-
You can update the firmware on the CYBLE-214015-01 using the Cypress WICED Studio development environment and a USB-to-UART bridge.