Part Details for CYBL10562-56LQXI by Cypress Semiconductor
Results Overview of CYBL10562-56LQXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYBL10562-56LQXI Information
CYBL10562-56LQXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CYBL10562-56LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86105506
|
Verical | Bluetooth v4.1 (BLE) SMART SOC 1Mbps 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1501 | Americas - 1723 |
|
$5.3250 / $6.6500 | Buy Now |
DISTI #
86104763
|
Verical | Bluetooth v4.1 (BLE) SMART SOC 1Mbps 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1601 | Americas - 1227 |
|
$5.3250 / $6.6500 | Buy Now |
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 2950 |
|
$4.2600 / $5.3200 | Buy Now |
|
Flip Electronics | Stock, ship today | 2710 |
|
RFQ |
Part Details for CYBL10562-56LQXI
CYBL10562-56LQXI CAD Models
CYBL10562-56LQXI Part Data Attributes
|
CYBL10562-56LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYBL10562-56LQXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, 7 X 7 MM, 0.60 MM HEIGHT, LEAD FREE, MO-248, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |