Part Details for CYBL10162-56LQXI by Cypress Semiconductor
Results Overview of CYBL10162-56LQXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYBL10162-56LQXI Information
CYBL10162-56LQXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CYBL10162-56LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 242 |
|
RFQ | ||
|
Quest Components | 193 |
|
$3.4040 / $5.5200 | Buy Now | |
|
NexGen Digital | 70 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 21626 |
|
RFQ |
Part Details for CYBL10162-56LQXI
CYBL10162-56LQXI CAD Models
CYBL10162-56LQXI Part Data Attributes
|
CYBL10162-56LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYBL10162-56LQXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, 7 X 7 MM, 0.60 MM HEIGHT, LEAD FREE, MO-248, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 134.725 | |
CO2e (mg) | 1622.089 | |
Category CO2 Kg | 504 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-01-16 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Boundary Scan | YES | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
CYBL10162-56LQXI Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CYBL10162-56LQXI is -40°C to 85°C.
-
The clock frequency for CYBL10162-56LQXI can be configured using the clock control register (CLK_CTRL) and the clock divider register (CLK_DIV). Refer to the datasheet for specific register settings.
-
The maximum data transfer rate for CYBL10162-56LQXI is 50 Mbps.
-
Power management for CYBL10162-56LQXI can be implemented using the power mode control register (PWR_CTRL) and the sleep mode control register (SLEEP_CTRL). Refer to the datasheet for specific register settings.
-
The recommended decoupling capacitor value for CYBL10162-56LQXI is 0.1 μF to 1 μF, depending on the specific application and operating conditions.