Part Details for CY9AF344NBPQC-G-JNE2 by Infineon Technologies AG
Results Overview of CY9AF344NBPQC-G-JNE2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY9AF344NBPQC-G-JNE2 Information
CY9AF344NBPQC-G-JNE2 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY9AF344NBPQC-G-JNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF344NBPQC-G-JNE2-ND
|
DigiKey | IC MCU 32BIT 288KB FLASH 100PQFP Min Qty: 660 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4644 | Buy Now |
DISTI #
CY9AF344NBPQC-G-JNE2
|
Avnet Americas | Microcontroller 32-Bit CY9A340NB ARM Cortex-M3 RISC 288KB Flash 100-Pin QFP Tray - Trays (Alt: CY9AF344NBPQC-G-JNE2) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.2059 / $6.3351 | Buy Now |
DISTI #
727-AF344NBPQCGJN
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
Part Details for CY9AF344NBPQC-G-JNE2
CY9AF344NBPQC-G-JNE2 CAD Models
CY9AF344NBPQC-G-JNE2 Part Data Attributes
|
CY9AF344NBPQC-G-JNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF344NBPQC-G-JNE2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP100, QFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.94 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.35 mm | |
Speed | 40 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY9AF344NBPQC-G-JNE2
This table gives cross-reference parts and alternative options found for CY9AF344NBPQC-G-JNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9AF344NBPQC-G-JNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB9AF344NBPQC | Cypress Semiconductor | Check for Price | RISC Microcontroller, CMOS | CY9AF344NBPQC-G-JNE2 vs MB9AF344NBPQC |
MB9AF344NBBGL | Cypress Semiconductor | Check for Price | RISC Microcontroller, CMOS | CY9AF344NBPQC-G-JNE2 vs MB9AF344NBBGL |
MB9AF344NBBGL-GE1 | Cypress Semiconductor | Check for Price | RISC Microcontroller, CMOS, | CY9AF344NBPQC-G-JNE2 vs MB9AF344NBBGL-GE1 |