Part Details for CY96F346RSBPQC-GS-UJE2 by Infineon Technologies AG
Results Overview of CY96F346RSBPQC-GS-UJE2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY96F346RSBPQC-GS-UJE2 Information
CY96F346RSBPQC-GS-UJE2 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY96F346RSBPQC-GS-UJE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099812
|
Verical | CY96F346RSBPQC-GS-UJE2 Min Qty: 25 Package Multiple: 1 Date Code: 2301 | Americas - 880 |
|
$25.8750 / $32.3500 | Buy Now |
|
Rochester Electronics | CY96F346 - F2MC-16FX, CY96340 Series, 16-bit Proprietary Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | 880 |
|
$20.7000 / $25.8800 | Buy Now |
DISTI #
SP005661887
|
EBV Elektronik | (Alt: SP005661887) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY96F346RSBPQC-GS-UJE2
CY96F346RSBPQC-GS-UJE2 CAD Models
CY96F346RSBPQC-GS-UJE2 Part Data Attributes
|
CY96F346RSBPQC-GS-UJE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY96F346RSBPQC-GS-UJE2
Infineon Technologies AG
RISC Microcontroller, 16-Bit, 56MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CY90340 | |
Clock Frequency-Max | 56 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 9 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
RAM (bytes) | 16384 | |
ROM (words) | 294912 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.35 mm | |
Speed | 56 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY96F346RSBPQC-GS-UJE2
This table gives cross-reference parts and alternative options found for CY96F346RSBPQC-GS-UJE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY96F346RSBPQC-GS-UJE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB96F346RSBPQC-GSE2 | Cypress Semiconductor | Check for Price | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP100, 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | CY96F346RSBPQC-GS-UJE2 vs MB96F346RSBPQC-GSE2 |