Part Details for CY8CLEDAC02 by Infineon Technologies AG
Results Overview of CY8CLEDAC02 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8CLEDAC02 Information
CY8CLEDAC02 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CY8CLEDAC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8CLEDAC02TR-ND
|
DigiKey | IC LED DRIVER OFFL 8SOIC Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.7320 / $1.7660 | Buy Now |
Part Details for CY8CLEDAC02
CY8CLEDAC02 CAD Models
CY8CLEDAC02 Part Data Attributes
|
CY8CLEDAC02
Infineon Technologies AG
Buy Now
|
Compare Parts:
CY8CLEDAC02
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |
Resources and Additional Insights for CY8CLEDAC02
Reference Designs related to CY8CLEDAC02
-
CY8CLEDAC02 - A55 Highline 12 W Dimmable LED Driver Reference Design Guide
This document describes a highline 12 W dimmable LED driver reference design using the CY8CLEDAC02 AC-DC power controller device. This design is capable of driving a string of LEDs with a typical forward voltage of 27 V at 350 mA. The CY8CLEDAC02 is a high-performance offline LED driver, designed to interface directly with most conventional phase-cut based wall dimmers. The device uses proprietary digital control technology to provide automatic detection of dimmer type (leading or trailing edge). It automatically generates dimming signals for LED loads and has the ability to dim down to 2 percent.