-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel I/O Port, 20-Bit, 20 I/O, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C9520A-24PVXIT by Infineon Technologies AG is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C9520A-24PVXITCT-ND
|
DigiKey | IC XPNDR 100KHZ I2C 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16944 In Stock |
|
$3.1250 / $5.9900 | Buy Now |
DISTI #
727-CY8C9520A24PVXIT
|
Mouser Electronics | Interface - I/O Expanders I/O PORT EXPANDR FOR NEUTRON 534 RoHS: Compliant | 603 |
|
$3.1200 / $5.3700 | Buy Now |
DISTI #
V72:2272_07840063
|
Arrow Electronics | I2C/SMBus Interface 24000kHz 5.25V 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Container: Cut Strips | Americas - 1048 |
|
$3.2060 / $3.6270 | Buy Now |
DISTI #
V36:1790_07840063
|
Arrow Electronics | I2C/SMBus Interface 24000kHz 5.25V 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2307 | Americas - 1000 |
|
$2.9170 | Buy Now |
DISTI #
65185155
|
Verical | I2C/SMBus Interface 24000kHz 5.25V 28-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 1048 |
|
$3.2060 / $3.6170 | Buy Now |
DISTI #
85976726
|
Verical | I2C/SMBus Interface 24000kHz 5.25V 28-Pin SSOP T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2201 | Americas - 535 |
|
$3.2750 / $4.1000 | Buy Now |
|
Rochester Electronics | CY8C9520A - Parallel I/O Port, 20-Bit, 20 I/O RoHS: Compliant Status: Active Min Qty: 1 | 535 |
|
$2.6200 / $3.2800 | Buy Now |
DISTI #
CY8C9520A-24PVXIT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 960 |
|
$2.9700 / $4.4200 | Buy Now |
DISTI #
SP005653311
|
EBV Elektronik | IO Expander 28Pin SSOP TR (Alt: SP005653311) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C9520A-24PVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C9520A-24PVXIT
Infineon Technologies AG
Parallel I/O Port, 20-Bit, 20 I/O, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 20 | |
Number of I/O Lines | 20 | |
Number of Ports | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
The CY8C9520A-24PVXIT can operate from -40°C to +85°C, making it suitable for industrial and automotive applications.
The clock source can be configured using the Clock Divider (CLKDIV) register. You can choose from internal oscillator, external crystal oscillator, or external clock source.
The maximum current consumption of the CY8C9520A-24PVXIT is around 25mA at 24MHz, but this can vary depending on the operating frequency, voltage, and peripheral usage.
Yes, the CY8C9520A-24PVXIT can operate from a 2.4V to 5.25V power supply, making it compatible with 3.3V systems.
The CY8C9520A-24PVXIT has several low-power modes, including Sleep, Hibernate, and Stop modes. These can be implemented using the Power Mode (PM) register and the Sleep Timer (ST) register.