-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, QFN-68
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C5888LTI-LP097 by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X1051
|
Newark | Mcu, Arm Cortex-M3, 80Mhz, Qfn-68, Product Range:Psoc 5 Family Cy8C58Xx Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:68Pins Rohs Compliant: Yes |Infineon CY8C5888LTI-LP097 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$17.5900 / $23.6700 | Buy Now |
DISTI #
CY8C5888LTI-LP097-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
506 In Stock |
|
$17.6562 / $26.6800 | Buy Now |
DISTI #
727-CY8C5888LTILP097
|
Mouser Electronics | ARM Microcontrollers - MCU 256KB Flash 64KBSRAM PSoC 5LP RoHS: Compliant | 1026 |
|
$18.0700 / $26.6800 | Buy Now |
DISTI #
V36:1790_07840061
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 180 |
|
$16.7300 / $26.4100 | Buy Now |
DISTI #
84875652
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 660 |
|
$17.8280 / $26.8587 | Buy Now |
DISTI #
87735757
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 488 |
|
$17.3819 / $24.2000 | Buy Now |
DISTI #
85537387
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 180 |
|
$16.7300 / $26.4100 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS | 12 |
|
$15.9250 | Buy Now |
|
Future Electronics | CY8C5xx Series 256 kB Flash 64 kB RAM 80 MHz SMT 32-Bit PSoC�5 - QFN-68 Min Qty: 520 Package Multiple: 520 |
205 null |
|
$17.3300 | Buy Now |
DISTI #
ICMCU27028
|
Rutronik | Cortex-M3 64K QFN-68 85°C RoHS: Compliant Min Qty: 520 Package Multiple: 520 Container: Tray |
Stock DE - 520 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$19.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5888LTI-LP097
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5888LTI-LP097
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.31SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
The maximum operating frequency of the CY8C5888LTI-LP097 is 67 MHz.
The CY8C5888LTI-LP097 has 256 KB of flash memory.
The maximum current consumption of the CY8C5888LTI-LP097 is 20 mA at 3.3V and 67 MHz.
Yes, the CY8C5888LTI-LP097 has a built-in USB 2.0 full-speed interface.
The operating temperature range of the CY8C5888LTI-LP097 is -40°C to +85°C.