Part Details for CY8C5467AXI-LP108 by Cypress Semiconductor
Results Overview of CY8C5467AXI-LP108 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C5467AXI-LP108 Information
CY8C5467AXI-LP108 by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C5467AXI-LP108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85975764
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1801 | Americas - 199 |
|
$10.0625 | Buy Now |
DISTI #
85974477
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1701 | Americas - 54 |
|
$10.0625 | Buy Now |
|
Rochester Electronics | CY8C5467 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 606 |
|
$6.4400 / $8.0500 | Buy Now |
|
Vyrian | Peripheral ICs | 2561 |
|
RFQ |
Part Details for CY8C5467AXI-LP108
CY8C5467AXI-LP108 CAD Models
CY8C5467AXI-LP108 Part Data Attributes
|
CY8C5467AXI-LP108
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5467AXI-LP108
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | BGA99,9X11,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
CY8C5467AXI-LP108 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the CY8C5467AXI-LP108 is 67 MHz.
-
The CY8C5467AXI-LP108 has 64 KB of flash memory.
-
Yes, the CY8C5467AXI-LP108 can operate at 3.3V, but it is recommended to operate it at 1.8V to 2.7V for optimal performance.
-
No, the CY8C5467AXI-LP108 does not have a built-in USB interface. However, it has a USB-friendly architecture that allows for easy implementation of USB functionality using external components.
-
The power consumption of the CY8C5467AXI-LP108 varies depending on the operating mode. In active mode, it consumes around 20 mA at 50 MHz, and in sleep mode, it consumes around 1.5 mA.