Part Details for CY8C4247LQI-BL453 by Cypress Semiconductor
Results Overview of CY8C4247LQI-BL453 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4247LQI-BL453 Information
CY8C4247LQI-BL453 by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C4247LQI-BL453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C4247LQI-BL453-ND
|
DigiKey | ARM CORTEX-M0 SERIES MICROCONTRO Min Qty: 74 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
572 In Stock |
|
$3.7200 | Buy Now |
DISTI #
2156-CY8C4247LQI-BL453-ND
|
DigiKey | ARM CORTEX-M0 SERIES MICROCONTRO Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
124 In Stock |
|
$4.1000 | Buy Now |
|
Rochester Electronics | CY8C4247 - PSoC4, ARM Cortex M0+ Microcontroller, BLE Subsystem, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 124 |
|
$3.1500 / $3.9400 | Buy Now |
|
Flip Electronics | Stock, ship today | 572 |
|
RFQ |
Part Details for CY8C4247LQI-BL453
CY8C4247LQI-BL453 CAD Models
CY8C4247LQI-BL453 Part Data Attributes
|
CY8C4247LQI-BL453
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4247LQI-BL453
Cypress Semiconductor
Microprocessor Circuit, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
CY8C4247LQI-BL453 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the CY8C4247LQI-BL453 is 50 MHz.
-
The CY8C4247LQI-BL453 has 256 KB of flash memory.
-
The operating voltage range of the CY8C4247LQI-BL453 is 1.71V to 5.5V.
-
Yes, the CY8C4247LQI-BL453 has a built-in USB 2.0 Full-Speed interface.
-
The maximum current consumption of the CY8C4247LQI-BL453 is 20 mA at 50 MHz.