-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4245LQQ-483 by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4245LQQ-483-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
715 In Stock |
|
$2.6125 / $4.0700 | Buy Now |
DISTI #
CY8C4245LQQ-483
|
Avnet Americas | Microcontroller 32-Bit PSoC 4200 ARM Cortex-M0 RISC 32KB Flash 40-Pin QFN Tray - Trays (Alt: CY8C4245LQQ-483) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.9051 | Buy Now |
DISTI #
727-CY8C4245LQQ-483
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC4 RoHS: Compliant | 960 |
|
$2.9500 / $6.8300 | Buy Now |
DISTI #
85981350
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 40-Pin QFN EP Tray RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 2001 | Americas - 750 |
|
$2.7375 / $3.2500 | Buy Now |
|
Rochester Electronics | CY8C4245LQQ-483 - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$2.1900 / $2.7400 | Buy Now |
DISTI #
SP005661475
|
EBV Elektronik | Microcontroller 32Bit PSoC 4200 ARM CortexM0 RISC 32KB Flash 40Pin QFN Tray (Alt: SP005661475) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4245LQQ-483
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4245LQQ-483
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
The recommended crystal oscillator frequency for the CY8C4245LQQ-483 is 32.768 kHz. This frequency is used as the clock source for the internal real-time clock (RTC) and watchdog timer.
The GPIO pins on the CY8C4245LQQ-483 can be configured as analog or digital inputs using the Pin Configuration Register (PCR). The PCR register is used to set the pin mode, drive mode, and input buffer mode for each GPIO pin.
The maximum current that can be sourced or sunk by the GPIO pins on the CY8C4245LQQ-483 is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and to prevent overheating.
The internal voltage regulator on the CY8C4245LQQ-483 can be used to power external components by connecting the VREG pin to the external component's power pin. The internal voltage regulator can supply up to 50 mA of current.
The VBAT pin on the CY8C4245LQQ-483 is used to connect a battery or a supercapacitor to provide power to the microcontroller during power-down modes. This allows the microcontroller to retain its state and continue to operate the RTC and watchdog timer.