Part Details for CY8C4014PVI-422T by Infineon Technologies AG
Results Overview of CY8C4014PVI-422T by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4014PVI-422T Information
CY8C4014PVI-422T by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C4014PVI-422T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5269
|
Newark | Arm Microcontroller, 32Bit, 16Mhz, Ssop Rohs Compliant: Yes |Infineon CY8C4014PVI-422T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4200 / $2.5600 | Buy Now |
DISTI #
448-CY8C4014PVI-422TCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.2980 / $2.5600 | Buy Now |
DISTI #
CY8C4014PVI-422T
|
Avnet Americas | CYPCY8C4014PVI-422T - Tape and Reel (Alt: CY8C4014PVI-422T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3483 | Buy Now |
DISTI #
727-CY8C4014PVI-422T
|
Mouser Electronics | ARM Microcontrollers - MCU HMI-GROWTH PSOC4 RoHS: Compliant | 930 |
|
$1.2100 / $2.5600 | Buy Now |
DISTI #
77377887
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1000 |
|
$1.4300 / $2.3500 | Buy Now |
DISTI #
CY8C4014PVI-422T
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.1400 / $2.3500 | Buy Now |
Part Details for CY8C4014PVI-422T
CY8C4014PVI-422T CAD Models
CY8C4014PVI-422T Part Data Attributes
|
CY8C4014PVI-422T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4014PVI-422T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
CY8C4014PVI-422T Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the CY8C4014PVI-422T is 24 MHz, 32 kHz, or 32.768 kHz, depending on the application requirements.
-
The GPIO pins can be configured for analog or digital operation using the Pin Configuration Register (PCR) in the device. The PCR register allows you to set the pin mode, drive mode, and input buffer mode.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA, but this value can be limited by the device's power consumption and thermal dissipation capabilities.
-
The CY8C4014PVI-422T has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT control register. The WDT can be set to reset the device or generate an interrupt if the timer expires.
-
The CY8C4014PVI-422T has an operating temperature range of -40°C to +85°C, making it suitable for a wide range of industrial and commercial applications.