Part Details for CY8C3666LTI-027T by Infineon Technologies AG
Results Overview of CY8C3666LTI-027T by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C3666LTI-027T Information
CY8C3666LTI-027T by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C3666LTI-027T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
727-CY8C3666LTI-027T
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64Kb Flash 8Kb SRAM PSoC 3 RoHS: Compliant | 0 |
|
$13.1100 | Order Now |
Part Details for CY8C3666LTI-027T
CY8C3666LTI-027T CAD Models
CY8C3666LTI-027T Part Data Attributes
|
CY8C3666LTI-027T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3666LTI-027T
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C3666LTI-027T
Reference Designs related to CY8C3666LTI-027T
CY8C3666LTI-027T Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the CY8C3666LTI-027T is 24 MHz or 32 kHz, depending on the application requirements.
-
The internal clock source can be configured using the Clock Control Register (CLK_CR). The register allows selection of the clock source, clock divider, and clock mode.
-
The CY8C3666LTI-027T has an operating temperature range of -40°C to +85°C, making it suitable for industrial and automotive applications.
-
The CY8C3666LTI-027T has several low-power modes, including Sleep, Hibernate, and Deep Sleep. These modes can be implemented using the Power Mode Control Register (PMC_CTRL) and the Sleep Timer Register (SLEEP_TIMER).
-
The maximum current consumption of the CY8C3666LTI-027T is approximately 20 mA at 3.3V and 24 MHz clock frequency, depending on the operating mode and peripheral usage.