Part Details for CY8C22345-24SXI by Infineon Technologies AG
Results Overview of CY8C22345-24SXI by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C22345-24SXI Information
CY8C22345-24SXI by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C22345-24SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C22345-24SXI-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
180 In Stock |
|
$3.6137 / $6.3700 | Buy Now |
DISTI #
727-CY8C22345-24SXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16Kb Flash 1Kb SRAM PSoC RoHS: Compliant | 440 |
|
$3.6500 / $8.2400 | Buy Now |
DISTI #
V99:2348_07839781
|
Arrow Electronics | MCU 8-bit M8C CISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 | Americas - 290 |
|
$3.2500 | Buy Now |
DISTI #
E54:1762_00290924
|
Arrow Electronics | MCU 8-bit M8C CISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 | Europe - 47 |
|
$3.2500 | Buy Now |
DISTI #
85977542
|
Verical | MCU 8-bit M8C CISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2201 | Americas - 3287 |
|
$4.4000 | Buy Now |
DISTI #
86315342
|
Verical | MCU 8-bit M8C CISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2101 | Americas - 771 |
|
$4.4000 | Buy Now |
DISTI #
82114840
|
Verical | MCU 8-bit M8C CISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 540 Package Multiple: 540 Date Code: 2419 | Americas - 540 |
|
$4.5745 | Buy Now |
DISTI #
62386701
|
Verical | MCU 8-bit M8C CISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 290 |
|
$3.2500 | Buy Now |
DISTI #
12469629
|
Verical | MCU 8-bit M8C CISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 47 |
|
$3.2500 | Buy Now |
|
Rochester Electronics | CY8C22345 - Automotive PSoC Programmable System-on-Chip RoHS: Compliant Status: Active Min Qty: 1 | 4058 |
|
$2.8200 / $3.5200 | Buy Now |
Part Details for CY8C22345-24SXI
CY8C22345-24SXI CAD Models
CY8C22345-24SXI Part Data Attributes
|
CY8C22345-24SXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C22345-24SXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.67 mm | |
Speed | 24.6 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |
Resources and Additional Insights for CY8C22345-24SXI
Reference Designs related to CY8C22345-24SXI
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S
CY8C22345-24SXI Frequently Asked Questions (FAQ)
-
The CY8C22345-24SXI can operate from -40°C to +85°C, making it suitable for industrial and automotive applications.
-
The clock source can be configured using the Clock Control Register (CLK_CR). You can choose between the internal oscillator, external crystal oscillator, or an external clock source.
-
The maximum current consumption of the CY8C22345-24SXI is approximately 20mA at 24MHz, but this can vary depending on the operating frequency, voltage, and peripheral usage.
-
The CY8C22345-24SXI has several low-power modes, including Sleep, Hibernate, and Stop modes. These can be implemented using the Power Mode Control Register (PMC) and by configuring the peripherals to enter low-power states.
-
The I2C interface on the CY8C22345-24SXI can operate up to 400 kHz.