Part Details for CY8C21512-12PVXE by Cypress Semiconductor
Results Overview of CY8C21512-12PVXE by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C21512-12PVXE Information
CY8C21512-12PVXE by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C21512-12PVXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C21512-12PVXE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SSOP Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1370 In Stock |
|
$4.1000 | Buy Now |
DISTI #
85980194
|
Verical | MCU 8-bit M8C 8KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1701 | Americas - 737 |
|
$3.9375 / $4.9250 | Buy Now |
DISTI #
85981820
|
Verical | MCU 8-bit M8C 8KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1201 | Americas - 305 |
|
$3.9375 / $4.9250 | Buy Now |
DISTI #
85981067
|
Verical | MCU 8-bit M8C 8KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 225 |
|
$3.9375 / $4.9250 | Buy Now |
|
Rochester Electronics | CY8C21512 - Automotive Extended PSoC Programmable System-on-Chip RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1370 |
|
$3.1500 / $3.9400 | Buy Now |
Part Details for CY8C21512-12PVXE
CY8C21512-12PVXE CAD Models
CY8C21512-12PVXE Part Data Attributes
|
CY8C21512-12PVXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C21512-12PVXE
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO28, 0.210 INCH, LEAD FREE, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21512-12PVXE
Reference Designs related to CY8C21512-12PVXE
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.