Part Details for CY8C21334-24PVXA by Infineon Technologies AG
Results Overview of CY8C21334-24PVXA by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C21334-24PVXA Information
CY8C21334-24PVXA by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C21334-24PVXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C21334-24PVXA-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 38 Weeks Container: Tube |
990 In Stock |
|
$3.8997 / $6.5200 | Buy Now |
DISTI #
CY8C21334-24PVXA
|
Avnet Americas | PSoC Mixed-Signal Array - Rail/Tube (Alt: CY8C21334-24PVXA) RoHS: Compliant Min Qty: 990 Package Multiple: 66 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
85981173
|
Verical | MCU 8-bit M8C 8KB Flash 3.3V/5V 20-Pin SSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2201 | Americas - 28051 |
|
$3.6125 / $4.5125 | Buy Now |
DISTI #
86315430
|
Verical | MCU 8-bit M8C 8KB Flash 3.3V/5V 20-Pin SSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1701 | Americas - 4331 |
|
$3.6125 / $4.5125 | Buy Now |
DISTI #
86315355
|
Verical | MCU 8-bit M8C 8KB Flash 3.3V/5V 20-Pin SSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1801 | Americas - 3008 |
|
$3.6125 / $4.5125 | Buy Now |
DISTI #
86315526
|
Verical | MCU 8-bit M8C 8KB Flash 3.3V/5V 20-Pin SSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2001 | Americas - 2629 |
|
$3.6125 / $4.5125 | Buy Now |
DISTI #
86315636
|
Verical | MCU 8-bit M8C 8KB Flash 3.3V/5V 20-Pin SSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1901 | Americas - 2352 |
|
$3.6125 / $4.5125 | Buy Now |
DISTI #
85977123
|
Verical | MCU 8-bit M8C 8KB Flash 3.3V/5V 20-Pin SSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2301 | Americas - 2320 |
|
$3.6125 / $4.5125 | Buy Now |
|
Rochester Electronics | PSoC Programmable System-on-Chip RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 42691 |
|
$2.8900 / $3.6100 | Buy Now |
Part Details for CY8C21334-24PVXA
CY8C21334-24PVXA CAD Models
CY8C21334-24PVXA Part Data Attributes
|
CY8C21334-24PVXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C21334-24PVXA
Infineon Technologies AG
Programmable SoC, CMOS, PDSO20, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21334-24PVXA
Reference Designs related to CY8C21334-24PVXA
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
- Water Tolerance Design
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
CY8C21334-24PVXA Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the CY8C21334-24PVXA is 24 MHz, as indicated by the '24' in the part number. However, the device can also operate with a 12 MHz or 32 kHz crystal oscillator, depending on the application requirements.
-
The internal clock source can be configured using the Clock Control Register (CLK_CR). The register allows selection of the clock source, clock divider, and clock mode. Refer to the device's technical reference manual for detailed information on clock configuration.
-
The CY8C21334-24PVXA has an operating temperature range of -40°C to +85°C, making it suitable for a wide range of industrial and commercial applications.
-
The CY8C21334-24PVXA has several low-power modes, including Sleep, Hibernate, and Stop modes. These modes can be implemented using the Power Mode Control Register (PMC). The device can also be configured to wake up from low-power modes using interrupts or other events.
-
The maximum current consumption of the CY8C21334-24PVXA depends on the operating frequency, voltage, and other factors. According to the datasheet, the maximum current consumption is around 25 mA at 24 MHz and 3.3 V. However, this value can be reduced by using low-power modes and optimizing the system design.