Part Details for CY8C20666A-24LTXI by Cypress Semiconductor
Results Overview of CY8C20666A-24LTXI by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20666A-24LTXI Information
CY8C20666A-24LTXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20666A-24LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C20666A-24LTXI-ND
|
DigiKey | MCU 32K FLASH 2K SRAM 48QFN Min Qty: 70 Container: Tray MARKETPLACE PRODUCT |
3050 In Stock |
|
$3.0800 | Buy Now |
DISTI #
2156-CY8C20666A-24LTXI-ND
|
DigiKey | MCU 32K FLASH 2K SRAM 48QFN Min Qty: 70 Container: Bulk MARKETPLACE PRODUCT |
1222 In Stock |
|
$4.3200 | Buy Now |
DISTI #
85977044
|
Verical | MCU 8-bit M8C CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1601 | Americas - 627 |
|
$5.1875 | Buy Now |
DISTI #
85981144
|
Verical | MCU 8-bit M8C CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1701 | Americas - 240 |
|
$5.1875 | Buy Now |
DISTI #
85981310
|
Verical | MCU 8-bit M8C CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1201 | Americas - 137 |
|
$5.1875 | Buy Now |
DISTI #
85980575
|
Verical | MCU 8-bit M8C CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1501 | Americas - 119 |
|
$5.1875 | Buy Now |
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Quest Components | 204 |
|
$4.5584 / $7.3920 | Buy Now | |
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 1222 |
|
$3.3200 / $4.1500 | Buy Now |
|
Flip Electronics | Stock, ship today | 3050 |
|
RFQ |
Part Details for CY8C20666A-24LTXI
CY8C20666A-24LTXI CAD Models
CY8C20666A-24LTXI Part Data Attributes
|
CY8C20666A-24LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20666A-24LTXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm |
Alternate Parts for CY8C20666A-24LTXI
This table gives cross-reference parts and alternative options found for CY8C20666A-24LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20666A-24LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C20666A-24LTXIT | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, QFN-48 | CY8C20666A-24LTXI vs CY8C20666A-24LTXIT |
Resources and Additional Insights for CY8C20666A-24LTXI
Reference Designs related to CY8C20666A-24LTXI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Water Tolerance Design
CY8C20666A-24LTXI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for CY8C20666A-24LTXI is -40°C to +85°C.
-
The clock source for CY8C20666A-24LTXI can be configured using the Clock Divider Register (CLKDIV) and the Oscillator Control Register (OSCCAL). The device can be clocked from an internal oscillator, an external crystal oscillator, or an external clock source.
-
The maximum current consumption of CY8C20666A-24LTXI is 25 mA at 24 MHz with all peripherals enabled.
-
CY8C20666A-24LTXI has several low-power modes, including Sleep, Hibernate, and Stop modes. These modes can be implemented using the Power Mode Register (PM) and the Sleep Timer Register (ST). The device can also be woken up from low-power modes using interrupts or a reset.
-
The maximum frequency for the I2C interface in CY8C20666A-24LTXI is 400 kHz.