Part Details for CY8C20666A-24LQXI by Cypress Semiconductor
Results Overview of CY8C20666A-24LQXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20666A-24LQXI Information
CY8C20666A-24LQXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20666A-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85977209
|
Verical | MCU 8-bit M8C CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1501 | Americas - 1875 |
|
$5.4000 | Buy Now |
DISTI #
85977581
|
Verical | MCU 8-bit M8C CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1601 | Americas - 1448 |
|
$5.4000 | Buy Now |
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 3413 |
|
$3.4600 / $4.3200 | Buy Now |
|
Flip Electronics | Stock, ship today | 163 |
|
RFQ |
Part Details for CY8C20666A-24LQXI
CY8C20666A-24LQXI CAD Models
CY8C20666A-24LQXI Part Data Attributes
|
CY8C20666A-24LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20666A-24LQXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Resources and Additional Insights for CY8C20666A-24LQXI
Reference Designs related to CY8C20666A-24LQXI
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Water Tolerance Design
CY8C20666A-24LQXI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for CY8C20666A-24LQXI is -40°C to +85°C.
-
The clock source for CY8C20666A-24LQXI can be configured using the Clock Divider Register (CLKDIV) and the Oscillator Control Register (OSCCAL). The device can be clocked from an internal oscillator, an external crystal, or an external clock source.
-
The maximum current consumption of CY8C20666A-24LQXI is 25 mA at 24 MHz with all peripherals enabled.
-
CY8C20666A-24LQXI has several low-power modes, including Sleep, Hibernate, and Stop modes. These modes can be implemented using the Power Mode Register (PM) and the Sleep Timer Register (ST). The device can also be put into a low-power mode using the PSoC Creator software.
-
The maximum frequency of the internal oscillator on CY8C20666A-24LQXI is 24 MHz.