Part Details for CY8C20536A-24PVXIT by Infineon Technologies AG
Results Overview of CY8C20536A-24PVXIT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20536A-24PVXIT Information
CY8C20536A-24PVXIT by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20536A-24PVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C20536A-24PVXITCT-ND
|
DigiKey | IC MCU PSOC 8K FLASH 1K 48SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$3.2146 / $5.7500 | Buy Now |
DISTI #
CY8C20536A-24PVXIT
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 8KB Flash 3V 48-Pin QFN T/R - Tape and Reel (Alt: CY8C20536A-24PVXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7485 / $2.8439 | Buy Now |
DISTI #
727-CY8C2536A24PVXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 31 I/O RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
DISTI #
V36:1790_07839706
|
Arrow Electronics | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 48-Pin SSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2237 | Americas - 1000 |
|
$2.7970 | Buy Now |
DISTI #
66437007
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 48-Pin SSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2237 | Americas - 43000 |
|
$4.0795 | Buy Now |
DISTI #
82772971
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 48-Pin SSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2237 | Americas - 1000 |
|
$2.7970 | Buy Now |
Part Details for CY8C20536A-24PVXIT
CY8C20536A-24PVXIT CAD Models
CY8C20536A-24PVXIT Part Data Attributes
|
CY8C20536A-24PVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20536A-24PVXIT
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO48, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.794 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |
Resources and Additional Insights for CY8C20536A-24PVXIT
Reference Designs related to CY8C20536A-24PVXIT
- Water Tolerance Design
- Long Trace Design with CY8C20xx7/S
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
CY8C20536A-24PVXIT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CY8C20536A-24PVXIT is -40°C to +85°C.
-
The CY8C20536A-24PVXIT can be programmed using the Cypress PSoC Programmer software and a compatible programming cable, such as the CY8CKIT-002 MiniProg3.
-
The maximum clock frequency of the CY8C20536A-24PVXIT is 24 MHz.
-
Yes, the CY8C20536A-24PVXIT has 12-bit, 12-channel analog-to-digital converters (ADCs) with a maximum sampling rate of 192 kHz.
-
Yes, the CY8C20536A-24PVXIT has a low-power mode that allows it to operate at a current consumption of less than 1 μA, making it suitable for battery-powered devices.