-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PDSO48, SSOP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20536A-24PVXI by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C20536A-24PVXI-ND
|
DigiKey | IC MCU 8K FLASH 1K SRAM 48SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$3.2296 / $5.7500 | Buy Now |
DISTI #
727-CY8C20536A24PVXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense RoHS: Compliant | 507 |
|
$2.9800 / $4.4800 | Buy Now |
DISTI #
66926625
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2250 | Americas - 4800 |
|
$4.0795 | Buy Now |
DISTI #
86315337
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2201 | Americas - 715 |
|
$3.9250 | Buy Now |
DISTI #
86315522
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2101 | Americas - 607 |
|
$3.9250 | Buy Now |
DISTI #
85981294
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2301 | Americas - 198 |
|
$3.9250 | Buy Now |
|
Rochester Electronics | CY8C20536 - Multifunction Peripheral PDSO48 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 1520 |
|
$2.5100 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C20536A-24PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20536A-24PVXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO48, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.794 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |
This table gives cross-reference parts and alternative options found for CY8C20536A-24PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20536A-24PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C20536A-24PVXIT | Infineon Technologies AG | Check for Price | Multifunction Peripheral, CMOS, PDSO48, SSOP-48 | CY8C20536A-24PVXI vs CY8C20536A-24PVXIT |
The recommended oscillator crystal frequency for the CY8C20536A-24PVXI is 32.768 kHz. This frequency is used as the clock source for the internal real-time clock (RTC) and watchdog timer.
The GPIO pins on the CY8C20536A-24PVXI can be configured as analog or digital inputs using the Pin Configuration Register (PCR). The PCR register is used to set the pin mode, drive mode, and input buffer mode for each GPIO pin.
The maximum current that can be sourced or sunk by the GPIO pins on the CY8C20536A-24PVXI is 25 mA. However, the total current sourced or sunk by all GPIO pins should not exceed 150 mA to ensure reliable operation.
The CY8C20536A-24PVXI has several low-power modes, including Sleep, Hibernate, and Stop modes. These modes can be entered by setting the appropriate bits in the Power Mode Register (PMR) and can help reduce power consumption when the microcontroller is not actively processing data.
The CY8C20536A-24PVXI has an operating temperature range of -40°C to +85°C. However, the microcontroller can be operated at temperatures up to +105°C for short periods of time, such as during device startup or shutdown.