Part Details for CY8C20536A-24PVXI by Cypress Semiconductor
Results Overview of CY8C20536A-24PVXI by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20536A-24PVXI Information
CY8C20536A-24PVXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20536A-24PVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C20536A-24PVXI-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL PDSO48 Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$3.2700 | Buy Now |
DISTI #
85977032
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 1701 | Americas - 98 |
|
$3.9250 | Buy Now |
|
Rochester Electronics | CY8C20536 - Multifunction Peripheral PDSO48 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 115 |
|
$2.5100 / $3.1400 | Buy Now |
|
Flip Electronics | Stock, ship today | 9 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1213 |
|
RFQ |
Part Details for CY8C20536A-24PVXI
CY8C20536A-24PVXI CAD Models
CY8C20536A-24PVXI Part Data Attributes
|
CY8C20536A-24PVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20536A-24PVXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO48, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.794 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |
Alternate Parts for CY8C20536A-24PVXI
This table gives cross-reference parts and alternative options found for CY8C20536A-24PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20536A-24PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C20536A-24PVXIT | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PDSO48, SSOP-48 | CY8C20536A-24PVXI vs CY8C20536A-24PVXIT |
CY8C20536A-24PVXIT | Infineon Technologies AG | Check for Price | Multifunction Peripheral, CMOS, PDSO48, SSOP-48 | CY8C20536A-24PVXI vs CY8C20536A-24PVXIT |
CY8C20536A-24PVXI | Infineon Technologies AG | Check for Price | Multifunction Peripheral, CMOS, PDSO48, SSOP-48 | CY8C20536A-24PVXI vs CY8C20536A-24PVXI |
Resources and Additional Insights for CY8C20536A-24PVXI
Reference Designs related to CY8C20536A-24PVXI
- Water Tolerance Design
- Long Trace Design with CY8C20xx7/S
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
CY8C20536A-24PVXI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for CY8C20536A-24PVXI is -40°C to +85°C.
-
The CY8C20536A-24PVXI can be programmed using Cypress's PSoC Programmer software, which supports a variety of programming interfaces including USB, I2C, and SWD.
-
The maximum clock frequency for CY8C20536A-24PVXI is 24 MHz.
-
Yes, CY8C20536A-24PVXI has 12-bit, 8-channel analog-to-digital converters (ADCs) with a maximum sampling rate of 192 ksps.
-
Yes, CY8C20536A-24PVXI has a low-power mode that allows it to operate at a current consumption of as low as 1.5 μA, making it suitable for battery-powered devices.