Part Details for CY8C20496A-24LQXI by Cypress Semiconductor
Results Overview of CY8C20496A-24LQXI by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20496A-24LQXI Information
CY8C20496A-24LQXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20496A-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2799
|
Newark | Mcu, 8Bit, Cy8C20, 24Mhz, Qfn-32, Product Range:Psoc 1 Family Cy8C20Xx6A Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Qfn, No. Of I/O S:25I/O S, Embedded Rohs Compliant: Yes |Cypress Infineon Technologies CY8C20496A-24LQXI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$4.7800 | Buy Now |
DISTI #
2832-CY8C20496A-24LQXI-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL, CMOS Min Qty: 150 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
506 In Stock |
|
$3.4900 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | 392 |
|
$4.4616 / $8.1120 | Buy Now | |
|
Rochester Electronics | CY8C20496A - Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$2.8600 / $3.5800 | Buy Now |
|
Flip Electronics | Stock, ship today | 506 |
|
RFQ |
Part Details for CY8C20496A-24LQXI
CY8C20496A-24LQXI CAD Models
CY8C20496A-24LQXI Part Data Attributes
|
CY8C20496A-24LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20496A-24LQXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Resources and Additional Insights for CY8C20496A-24LQXI
Reference Designs related to CY8C20496A-24LQXI
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Long Trace Design with CY8C20xx7/S
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Water Tolerance Design
CY8C20496A-24LQXI Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY8C20496A-24LQXI is 24 MHz.
-
The CY8C20496A-24LQXI has 16 KB of flash memory.
-
The voltage range for the CY8C20496A-24LQXI is 2.4V to 5.25V.
-
Yes, the CY8C20496A-24LQXI has a built-in oscillator that can be used as a clock source.
-
The current consumption of the CY8C20496A-24LQXI in sleep mode is typically around 1-2 μA.