Part Details for CY8C20446A-24LQXIT by Cypress Semiconductor
Results Overview of CY8C20446A-24LQXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20446A-24LQXIT Information
CY8C20446A-24LQXIT by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20446A-24LQXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5699 |
|
RFQ |
Part Details for CY8C20446A-24LQXIT
CY8C20446A-24LQXIT CAD Models
CY8C20446A-24LQXIT Part Data Attributes
|
CY8C20446A-24LQXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20446A-24LQXIT
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for CY8C20446A-24LQXIT
This table gives cross-reference parts and alternative options found for CY8C20446A-24LQXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20446A-24LQXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C20446A-24LQXIT | Infineon Technologies AG | Check for Price | Multifunction Peripheral, CMOS, QFN-32 | CY8C20446A-24LQXIT vs CY8C20446A-24LQXIT |
CY8C20446A-24LQXI | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, QFN-32 | CY8C20446A-24LQXIT vs CY8C20446A-24LQXI |
Resources and Additional Insights for CY8C20446A-24LQXIT
Reference Designs related to CY8C20446A-24LQXIT
- Water Tolerance Design
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
CY8C20446A-24LQXIT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the CY8C20446A-24LQXIT is 24 MHz.
-
The CY8C20446A-24LQXIT has 16 KB of flash memory.
-
The operating voltage range of the CY8C20446A-24LQXIT is 2.4V to 5.25V.
-
No, the CY8C20446A-24LQXIT does not have a built-in USB interface.
-
The maximum current consumption of the CY8C20446A-24LQXIT is 20 mA at 24 MHz.