Part Details for CY8C20446A-24LQXI by Infineon Technologies AG
Results Overview of CY8C20446A-24LQXI by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20446A-24LQXI Information
CY8C20446A-24LQXI by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20446A-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C20446A-24LQXI-ND
|
DigiKey | MCU 16K FLASH 2K SRAM 32QFN Min Qty: 2450 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7616 | Buy Now |
DISTI #
CY8C20446A-24LQXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3V 32-Pin QFN Tray - Trays (Alt: CY8C20446A-24LQXI) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 8128 Partner Stock |
|
$3.4307 / $3.6515 | Buy Now |
DISTI #
727-CY8C20446A24LQXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus RoHS: Compliant | 2450 |
|
$3.8000 / $6.7000 | Buy Now |
DISTI #
86102803
|
Verical | MCU 8-bit M8C CISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2201 | Americas - 1470 |
|
$4.5750 | Buy Now |
DISTI #
86103324
|
Verical | MCU 8-bit M8C CISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2301 | Americas - 1158 |
|
$4.5750 | Buy Now |
DISTI #
86099863
|
Verical | MCU 8-bit M8C CISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2101 | Americas - 267 |
|
$4.5750 | Buy Now |
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 2895 |
|
$2.9300 / $3.6600 | Buy Now |
Part Details for CY8C20446A-24LQXI
CY8C20446A-24LQXI CAD Models
CY8C20446A-24LQXI Part Data Attributes
|
CY8C20446A-24LQXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20446A-24LQXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2000 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Resources and Additional Insights for CY8C20446A-24LQXI
Reference Designs related to CY8C20446A-24LQXI
- Water Tolerance Design
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
CY8C20446A-24LQXI Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CY8C20446A-24LQXI is 1.71V to 5.5V, with a typical operating voltage of 3.3V.
-
The clock source for CY8C20446A-24LQXI can be configured using the Clock Control Register (CLK_CR). You can choose between internal oscillator, external clock, or PLL clock sources.
-
The maximum frequency of the CPU clock for CY8C20446A-24LQXI is 24 MHz.
-
The CY8C20446A-24LQXI has several low-power modes, including Sleep, Hibernate, and Stop modes. These modes can be implemented using the Power Mode Control Register (PMCR) and the Sleep Timer Register (STMR).
-
The maximum current consumption of the CY8C20446A-24LQXI is approximately 20 mA at 24 MHz, 3.3V, and room temperature.