Part Details for CY8C20336A-24LQXI by Cypress Semiconductor
Results Overview of CY8C20336A-24LQXI by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20336A-24LQXI Information
CY8C20336A-24LQXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20336A-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C20336A-24LQXI-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL, CMOS Min Qty: 106 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4637 In Stock |
|
$2.8400 | Buy Now |
DISTI #
85980631
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1301 | Americas - 3050 |
|
$3.4125 | Buy Now |
DISTI #
85979764
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 490 |
|
$3.4125 | Buy Now |
DISTI #
85981309
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1201 | Americas - 473 |
|
$3.4125 | Buy Now |
DISTI #
85984421
|
Verical | MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1101 | Americas - 459 |
|
$3.4125 | Buy Now |
|
Bristol Electronics | 519 |
|
RFQ | ||
|
Quest Components | 415 |
|
$3.4056 / $6.1920 | Buy Now | |
|
Rochester Electronics | CY8C20336A - Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 4637 |
|
$2.1800 / $2.7300 | Buy Now |
Part Details for CY8C20336A-24LQXI
CY8C20336A-24LQXI CAD Models
CY8C20336A-24LQXI Part Data Attributes
|
CY8C20336A-24LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20336A-24LQXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for CY8C20336A-24LQXI
This table gives cross-reference parts and alternative options found for CY8C20336A-24LQXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20336A-24LQXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C20336A-24LQXI | Infineon Technologies AG | Check for Price | Multifunction Peripheral, CMOS, QFN-24 | CY8C20336A-24LQXI vs CY8C20336A-24LQXI |
Resources and Additional Insights for CY8C20336A-24LQXI
Reference Designs related to CY8C20336A-24LQXI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Water Tolerance Design
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Long Trace Design with CY8C20xx7/S
CY8C20336A-24LQXI Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY8C20336A-24LQXI is 24 MHz.
-
The CY8C20336A-24LQXI has 8 KB of flash memory.
-
The maximum current consumption of the CY8C20336A-24LQXI is 20 mA at 24 MHz.
-
Yes, the CY8C20336A-24LQXI has a built-in oscillator that can be used as a clock source.
-
The voltage range of the CY8C20336A-24LQXI is 2.4 V to 5.5 V.